Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB67410A0289X195Copy
Manufacturer Standard Lead Time30 weeks
Order Code4968855
Your Part Number
60 In Stock
Need more?
60 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,061.420 |
| 3+ | Rs.4,737.000 |
| 5+ | Rs.4,410.070 |
| 10+ | Rs.4,080.110 |
| 20+ | Rs.3,807.470 |
| 50+ | Rs.3,639.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,061.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB67410A0289X195Copy
Manufacturer Standard Lead Time30 weeks
Order Code4968855
Technical Datasheet
ApplicationsWireless Applications
Length100mm
Width100mm
Thickness6mm
Power Reference (kW)-
Operating Temperature Range-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Applications
Wireless Applications
Width
100mm
Power Reference (kW)
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Length
100mm
Thickness
6mm
Operating Temperature Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
