Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72214P2351K101Copy
Manufacturer Standard Lead Time20 weeks
Order Code5113481
Product RangeB722 AdvanceD-MP S14
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.55.740 |
| 10+ | Rs.52.640 |
| 50+ | Rs.49.540 |
| 100+ | Rs.46.440 |
| 200+ | Rs.43.340 |
| 500+ | Rs.40.240 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.55.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214P2351K101Copy
Manufacturer Standard Lead Time20 weeks
Order Code5113481
Product RangeB722 AdvanceD-MP S14
Technical Datasheet
Voltage Rating VAC350V
Voltage Rating VDC460V
Product RangeB722 AdvanceD-MP S14
Clamping Voltage Vc Max910V
Varistor Case StyleDisc 16.5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs6kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)165J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
350V
Product Range
B722 AdvanceD-MP S14
Varistor Case Style
Disc 16.5mm
Peak Surge Current @ 8/20µs
6kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
460V
Clamping Voltage Vc Max
910V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
165J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
