Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72214S2381K101Copy
Manufacturer Standard Lead Time20 weeks
Order Code2523702
Your Part Number
5,290 In Stock
Need more?
5,290 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.57.260 |
| 10+ | Rs.53.960 |
| 50+ | Rs.50.650 |
| 100+ | Rs.47.340 |
| 200+ | Rs.44.030 |
| 450+ | Rs.42.960 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.57.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214S2381K101Copy
Manufacturer Standard Lead Time20 weeks
Order Code2523702
Technical Datasheet
Voltage Rating VAC385V
Voltage Rating VDC505V
Clamping Voltage Vc Max1.025kV
Peak Surge Current @ 8/20µs5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)136J
Technical Specifications
Voltage Rating VAC
385V
Clamping Voltage Vc Max
1.025kV
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
136J
Voltage Rating VDC
505V
Peak Surge Current @ 8/20µs
5kA
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
