Print Page
B72220P3511K101
TVS Varistor, 510 V, 670 V, B722 SuperioR-MP S20, 1.355 kV, Metal Oxide Varistor (MOV)
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72220P3511K101Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 5113492 |
| Product Range | B722 SuperioR-MP S20 |
| Your Part Number | |
| Technical Datasheet |
2,400 In Stock
Need more?
2,400 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.251.950 |
| 5+ | Rs.215.170 |
| 10+ | Rs.178.380 |
| 25+ | Rs.172.970 |
| 50+ | Rs.167.560 |
| 200+ | Rs.162.140 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.251.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72220P3511K101Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 5113492 |
| Product Range | B722 SuperioR-MP S20 |
| Technical Datasheet | |
| Voltage Rating VAC | 510V |
| Voltage Rating VDC | 670V |
| Product Range | B722 SuperioR-MP S20 |
| Clamping Voltage Vc Max | 1.355kV |
| Varistor Case Style | - |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µs | 10kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Peak Energy (10/1000uS) | 445J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Rating VAC | 510V |
|---|---|
| Product Range | B722 SuperioR-MP S20 |
| Varistor Case Style | - |
| Peak Surge Current @ 8/20µs | 10kA |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 670V |
|---|---|
| Clamping Voltage Vc Max | 1.355kV |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 445J |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
