Print Page
B72220S0141K101
TVS Varistor, 140 V, 180 V, B722 Series, 360 V, Disc 20mm, Metal Oxide Varistor (MOV)
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72220S0141K101Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 5113494 |
| Product Range | B722 Series |
| Your Part Number | |
| Technical Datasheet |
1,500 In Stock
Need more?
1,500 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.97.700 |
| 10+ | Rs.63.690 |
| 25+ | Rs.62.810 |
| 50+ | Rs.61.930 |
| 100+ | Rs.61.050 |
| 250+ | Rs.60.170 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.97.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72220S0141K101Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 5113494 |
| Product Range | B722 Series |
| Technical Datasheet | |
| Voltage Rating VAC | 140V |
| Voltage Rating VDC | 180V |
| Product Range | B722 Series |
| Clamping Voltage Vc Max | 360V |
| Varistor Case Style | Disc 20mm |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µs | 8kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Peak Energy (10/1000uS) | 78J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Rating VAC | 140V |
|---|---|
| Product Range | B722 Series |
| Varistor Case Style | Disc 20mm |
| Peak Surge Current @ 8/20µs | 8kA |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 180V |
|---|---|
| Clamping Voltage Vc Max | 360V |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 78J |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
