Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72510X1140S162 TVS Varistor, 14 V, 16 V, CT0805S14BAUTOG_X1 Series, 42 V, 0805 [2012 Metric]](https://in.element14.com/productimages/standard/en_GB/2285492-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72510X1140S162Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4475390RL
Cut Tape4475390
Product RangeCT0805S14BAUTOG_X1 Series
Your Part Number
5,890 In Stock
Need more?
5,890 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.42.860 | Rs.214.30 |
| Total Price | Rs.214.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.42.860 |
| 50+ | Rs.26.880 |
| 250+ | Rs.21.570 |
| 500+ | Rs.20.610 |
| 1500+ | Rs.20.380 |
| 3000+ | Rs.20.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72510X1140S162Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4475390RL
Cut Tape4475390
Product RangeCT0805S14BAUTOG_X1 Series
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC16V
Product RangeCT0805S14BAUTOG_X1 Series
Clamping Voltage Vc Max42V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs120A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage Rating VAC
14V
Product Range
CT0805S14BAUTOG_X1 Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
120A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
16V
Clamping Voltage Vc Max
42V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
