Print Page
B82432C1104K000
Wirewound Inductor, 100 µH, 4.7 ohm, 8 MHz, 145 mA, 1812 [4532 Metric], B82432C SIMID Series
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432C1104K000 Wirewound Inductor, 100 µH, 4.7 ohm, 8 MHz, 145 mA, 1812 [4532 Metric], B82432C SIMID Series](https://in.element14.com/productimages/standard/en_GB/1644381-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82432C1104K000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 5130802 |
| Product Range | B82432C SIMID Series |
| Your Part Number | |
| Technical Datasheet |
2,500 In Stock
Need more?
2,500 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 2500+ | Rs.48.150 |
| 12500+ | Rs.39.060 |
| 25000+ | Rs.33.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Rs.120,375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82432C1104K000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 5130802 |
| Product Range | B82432C SIMID Series |
| Technical Datasheet | |
| Inductance | 100µH |
| DC Resistance Max | 4.7ohm |
| Self Resonant Frequency | 8MHz |
| DC Current Rating | 145mA |
| Inductor Case / Package | 1812 [4532 Metric] |
| Product Range | B82432C SIMID Series |
| Inductance Tolerance | ± 10% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 4.5mm |
| Product Width | 3.2mm |
| Product Height | 3.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 100µH |
|---|---|
| Self Resonant Frequency | 8MHz |
| Inductor Case / Package | 1812 [4532 Metric] |
| Inductance Tolerance | ± 10% |
| Core Material | Ferrite |
| Product Width | 3.2mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 4.7ohm |
|---|---|
| DC Current Rating | 145mA |
| Product Range | B82432C SIMID Series |
| Inductor Construction | Unshielded |
| Product Length | 4.5mm |
| Product Height | 3.2mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
