Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462G4102M000Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel7429967RL
Cut Tape7429967
Product RangeB82462G4 Series
Also Known AsB82462G4102M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.159.410 | Rs.797.05 |
| Total Price | Rs.797.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.159.410 |
| 50+ | Rs.130.250 |
| 250+ | Rs.114.110 |
| 500+ | Rs.107.990 |
| 1000+ | Rs.101.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82462G4102M000Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel7429967RL
Cut Tape7429967
Product RangeB82462G4 Series
Also Known AsB82462G4102M
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeB82462G4 Series
DC Resistance Max0.016ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
B82462G4 Series
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
4.4A
DC Resistance Max
0.016ohm
Product Length
6.3mm
Product Height
3mm
Technical Docs (2)
Alternatives for B82462G4102M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000403
