Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.271.700 |
| 5+ | Rs.237.740 |
| 10+ | Rs.196.980 |
| 20+ | Rs.176.610 |
| 40+ | Rs.163.020 |
| 100+ | Rs.152.150 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.271.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The EM series 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for modem, XDSL-splitter, data lines, tuner and antenna.
- Very small size
- Very fast response time
- Stable performance over life
Applications
Safety, Industrial, Communications & Networking, Computers & Computer Peripherals, Signalling, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
EM
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
350V
DC Breakover Voltage
90V
Impulse Discharge Current
2.5kA
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

