Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X4301S102Copy
Manufacturer Standard Lead Time10 weeks
Order Code5113468
Your Part Number
499 In Stock
Need more?
499 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.328.440 |
| 10+ | Rs.294.770 |
| 50+ | Rs.271.120 |
| 100+ | Rs.256.670 |
| 200+ | Rs.244.570 |
| 500+ | Rs.231.900 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.328.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X4301S102Copy
Manufacturer Standard Lead Time10 weeks
Order Code5113468
Technical Datasheet
DC Breakover Voltage1.5V
GDT Case StyleAxial Leaded
Impulse Discharge Current5A
Impulse Sparkover Voltage2V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Breakover Voltage
1.5V
Impulse Discharge Current
5A
SVHC
No SVHC (04-Feb-2026)
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
2V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
