Print Page
Product Overview
The T8 series 3-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for base stations, line protection and station protection.
- Standard size
- Very fast response time
- Very high current rating
- Stable performance over life
Applications
Safety, Industrial, Power Management
Technical Specifications
Product Range
T8
GDT Case Style
Radial Leaded
Impulse Sparkover Voltage
450V
DC Breakover Voltage
230V
Impulse Discharge Current
10kA
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00206

