Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X8910B502Copy
Manufacturer Standard Lead Time18 weeks
Order Code5113470
Your Part Number
500 In Stock
Need more?
500 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.427.690 |
| 10+ | Rs.386.840 |
| 50+ | Rs.358.150 |
| 100+ | Rs.340.610 |
| 200+ | Rs.325.940 |
| 500+ | Rs.310.570 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.427.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X8910B502Copy
Manufacturer Standard Lead Time18 weeks
Order Code5113470
Technical Datasheet
DC Breakover Voltage230V
GDT Case StyleRadial Leaded
Impulse Discharge Current10A
Impulse Sparkover Voltage450V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Breakover Voltage
230V
Impulse Discharge Current
10A
SVHC
No SVHC (04-Feb-2026)
GDT Case Style
Radial Leaded
Impulse Sparkover Voltage
450V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
