Print Page
CAA572C0G3B663G640LJ
Multilayer Ceramic Capacitor, 0.066 µF, 1.25 kV, ± 2%, C0G / NP0, 6.4 mm, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CAA572C0G3B663G640LJCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5125565 |
| Product Range | MEGACAP CA Series |
| Also Known As | CAA572C0G3B663GT0Y9W |
| Your Part Number | |
| Technical Datasheet |
800 In Stock
Need more?
800 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,026.470 |
| 10+ | Rs.860.230 |
| 50+ | Rs.794.290 |
| 100+ | Rs.770.800 |
| 200+ | Rs.742.960 |
| 400+ | Rs.712.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.1,026.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CAA572C0G3B663G640LJCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5125565 |
| Product Range | MEGACAP CA Series |
| Also Known As | CAA572C0G3B663GT0Y9W |
| Technical Datasheet | |
| Capacitance | 0.066µF |
| Voltage(DC) | 1.25kV |
| Capacitance Tolerance | ± 2% |
| Dielectric Characteristic | C0G / NP0 |
| Stacking Height | 6.4mm |
| Capacitor Mounting | Surface Mount |
| Lead Spacing | - |
| Product Range | MEGACAP CA Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.066µF |
|---|---|
| Capacitance Tolerance | ± 2% |
| Stacking Height | 6.4mm |
| Lead Spacing | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 1.25kV |
|---|---|
| Dielectric Characteristic | C0G / NP0 |
| Capacitor Mounting | Surface Mount |
| Product Range | MEGACAP CA Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
