Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLZ1005MR47WTD25
Order Code4645474
Product RangeMLZ Series
Technical Datasheet
19,950 In Stock
Need more?
19950 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | Rs.20.010 |
100+ | Rs.14.970 |
500+ | Rs.14.530 |
2500+ | Rs.10.100 |
5000+ | Rs.9.570 |
10000+ | Rs.8.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.200.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1005MR47WTD25
Order Code4645474
Product RangeMLZ Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.208ohm
Self Resonant Frequency-
DC Current Rating500mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.208ohm
DC Current Rating
500mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001