Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012DR22DTD25 Multilayer Inductor, 0.22 µH, 0.169 ohm, 25 MHz, 900 mA, 0805 [2012 Metric], MLZ Series](https://in.element14.com/productimages/standard/en_GB/2215637-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012DR22DTD25Copy
Order Code5130799
Product RangeMLZ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 4000+ | Rs.9.960 |
| 20000+ | Rs.8.360 |
| 40000+ | Rs.7.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
Rs.39,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012DR22DTD25Copy
Order Code5130799
Product RangeMLZ Series
Technical Datasheet
Inductance0.22µH
DC Resistance Max0.169ohm
Self Resonant Frequency25MHz
DC Current Rating900mA
Inductor Case / Package0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.22µH
Self Resonant Frequency
25MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.169ohm
DC Current Rating
900mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
