Print Page
NLCV32T-6R8M-EF
Wirewound Inductor, 6.8 µH, 0.27 ohm, 38 MHz, 530 mA, 1210 [3225 Metric], NLCV32-EF Series
Image is for illustrative purposes only. Please refer to product description.
![TDK NLCV32T-6R8M-EF Wirewound Inductor, 6.8 µH, 0.27 ohm, 38 MHz, 530 mA, 1210 [3225 Metric], NLCV32-EF Series](https://in.element14.com/productimages/standard/en_GB/2429395-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | NLCV32T-6R8M-EFCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Cut Tape2429408 Cut Tape2429408RL |
| Product Range | NLCV32-EF Series |
| Your Part Number | |
| Technical Datasheet |
5,740 In Stock
Need more?
5,740 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.17.460 |
| 50+ | Rs.14.450 |
| 250+ | Rs.11.930 |
| 500+ | Rs.10.530 |
| 1000+ | Rs.9.120 |
| 2000+ | Rs.8.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.87.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | NLCV32T-6R8M-EFCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Cut Tape2429408 Cut Tape2429408RL |
| Product Range | NLCV32-EF Series |
| Technical Datasheet | |
| Inductance | 6.8µH |
| DC Resistance Max | 0.27ohm |
| Self Resonant Frequency | 38MHz |
| DC Current Rating | 530mA |
| Inductor Case / Package | 1210 [3225 Metric] |
| Product Range | NLCV32-EF Series |
| Inductance Tolerance | ± 20% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Product Height | 2.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 6.8µH |
|---|---|
| Self Resonant Frequency | 38MHz |
| Inductor Case / Package | 1210 [3225 Metric] |
| Inductance Tolerance | ± 20% |
| Core Material | Ferrite |
| Product Width | 2.5mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 0.27ohm |
|---|---|
| DC Current Rating | 530mA |
| Product Range | NLCV32-EF Series |
| Inductor Construction | Unshielded |
| Product Length | 3.2mm |
| Product Height | 2.2mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00005 |
