Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF31PC0J226MTJ00N Feedthrough Capacitor, 22 µF, 6.3 V, 6 A, 1206 [3216 Metric], Surface Mount, ± 20%](https://in.element14.com/productimages/standard/en_GB/3883736-40.jpg)
ManufacturerTDK
Manufacturer Part NoYFF31PC0J226MTJ00NCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4149922RL
Cut Tape4149922
Product RangeYFF-P Series
Also Known AsYFF31PC0J226MTJ00N
Your Part Number
190 In Stock
Need more?
190 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.84.420 | Rs.422.10 |
| Total Price | Rs.422.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.84.420 |
| 50+ | Rs.41.490 |
| 250+ | Rs.37.720 |
| 500+ | Rs.29.380 |
| 1000+ | Rs.28.120 |
| 2000+ | Rs.26.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF31PC0J226MTJ00NCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4149922RL
Cut Tape4149922
Product RangeYFF-P Series
Also Known AsYFF31PC0J226MTJ00N
Technical Datasheet
Capacitance22µF
Voltage Rating6.3V
Current Rating6A
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max5000µohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Current Rating
6A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
5000µohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
6.3V
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
