
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,201.760 |
| 10+ | Rs.2,157.730 |
| 25+ | Rs.2,113.690 |
| 100+ | Rs.2,069.660 |
| 250+ | Rs.2,025.620 |
| 500+ | Rs.1,981.590 |
Product Information
Product Overview
The 13611427 is a yellow K-type Cable Marker made of plasticized PVC with R pre-printed black legend. The EC6481-000 marker is used to identify wire bundles, cables, pipes and conduits. The oval shaped profile has been designed to allow markers to be accurately positioned onto a carrier strip. The marker and carrier strip assembly is attached to the substrate using cable ties. K-type marker is ideal for post termination applications or where retrofitting is required. It comes in one standard size to fit carrier strip that can hold from 7 to 18 markers.
- Self-extinguishing
- Resistant to key Industrial fluids
- Post termination cable identification
- Installation friendly
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Pre Printed
Black
5.8mm x 12.56mm
4mm
K-Type Series
R
Yellow
10mm
PVC (Polyvinylchloride)
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 13611427
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
