Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No112-0032Copy
Manufacturer Standard Lead Time9 weeks
Order Code5120558
Product RangeKemtron 200 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.25,205.540 |
| 5+ | Rs.23,242.940 |
| 10+ | Rs.22,043.340 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.25,205.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No112-0032Copy
Manufacturer Standard Lead Time9 weeks
Order Code5120558
Product RangeKemtron 200 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialMonel Alloy
Product Length25mm
Product Width-
Product Depth-
Product RangeKemtron 200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
25mm
Product Depth
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Monel Alloy
Product Width
-
Product Range
Kemtron 200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
