Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2360001-3Copy
Manufacturer Standard Lead Time28 weeks
Order Code4833874
Your Part Number
56 In Stock
Need more?
56 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,154.170 |
| 5+ | Rs.4,052.420 |
| 10+ | Rs.3,950.660 |
| 25+ | Rs.3,827.590 |
| 50+ | Rs.3,564.970 |
| 100+ | Rs.3,302.340 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,154.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2360001-3Copy
Manufacturer Standard Lead Time28 weeks
Order Code4833874
Technical Datasheet
Connector to ConnectorFAKRA Jack to FAKRA Jack
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable TypeRTK031
Connector Type AFAKRA Jack
Connector Type BFAKRA Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
FAKRA Jack to FAKRA Jack
Cable Length - Metric
5m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
16.4ft
Coaxial Cable Type
RTK031
Connector Type B
FAKRA Jack
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
