
60 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.6,053.500 |
| 5+ | Rs.5,871.490 |
| 10+ | Rs.5,689.470 |
Product Information
Product Overview
2071584-2 is an ECK50B series high-voltage DC contactor. It is designed for control in high voltage applications like battery energy storage systems, solar inverters, and EV charging applications. It can be used in 1000V DC voltage systems, and the enhanced contacts design provides for high electrical endurance. The contacts provided in this series allow bi-directional load and are hermetically sealed with ceramic sealing technology, making them safer and more reliable. Application includes DC charging station, electric vehicles, automated guided vehicles (AGV), electric forklift, battery energy storage systems, photovoltaic inverter. Approvals are UL: E82292, TUV: R50616669, CE: 724_00007, CCC.
- Hermetically sealed with ceramic technology
- Allow bi-directional load for main contacts
- Continuous current carrying capacity, enhanced breaking capacity
- Compatibility with DC-1 utilization category in IEC60947-4-1, copper contact material
- Normally open + auxiliary contact (N.O) contact form, bottom mounting position
- 24V DC coil, 20AWG wire size
- Internal thread main contact connection, flying leads coil termination
- Coil resistance range from 86.4 to 105.6ohm, 50A contact current rating
- 1000V DC max contact switching voltage
- Ambient temperature range from -40°C to 85°C
Technical Specifications
-
1kV
1 Pole
-
24V
50A
ECK50B Series
Flange
SPST-NO-DM
-
-
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
