Print Page
2174211-2
Circular Connector, M14, Standard Circular Connector, NMSMC Series, Straight Plug, 19 Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2174211-2Copy
Manufacturer Standard Lead Time21 weeks
Order Code2530352
Product RangeNMSMC Series
Also Known AsBayonet 19P Plug PS S-Cup Cont KIT/A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.23,406.350 |
| 5+ | Rs.22,325.670 |
| 10+ | Rs.21,244.980 |
| 25+ | Rs.20,164.300 |
| 50+ | Rs.19,083.610 |
| 100+ | Rs.18,367.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.23,406.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2174211-2Copy
Manufacturer Standard Lead Time21 weeks
Order Code2530352
Product RangeNMSMC Series
Also Known AsBayonet 19P Plug PS S-Cup Cont KIT/A
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeNMSMC Series
Circular Connector Shell StyleStraight Plug
No. of Contacts19Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialBrass Body
Connector Body PlatingSulphur Nickel
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP67
Product Range
NMSMC Series
No. of Contacts
19Contacts
Coupling Style
Bayonet
Connector Body Plating
Sulphur Nickel
Contact Plating
Gold
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
