Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 2842524-8Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4903673 |
| Product Range | BUCHANAN 8 Series |
| Your Part Number | |
| Technical Datasheet |
1,200 In Stock
Need more?
1,200 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.365.180 |
| 10+ | Rs.263.140 |
| 100+ | Rs.211.210 |
| 250+ | Rs.186.300 |
| 500+ | Rs.174.360 |
| 1000+ | Rs.164.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.365.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 2842524-8Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4903673 |
| Product Range | BUCHANAN 8 Series |
| Technical Datasheet | |
| Gender | Header |
| Pitch Spacing | 5.08mm |
| No. of Positions | 8Ways |
| Rated Current | 15A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | BUCHANAN 8 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Gender | Header |
|---|---|
| No. of Positions | 8Ways |
| Rated Voltage | 300V |
| Product Range | BUCHANAN 8 Series |
| Pitch Spacing | 5.08mm |
|---|---|
| Rated Current | 15A |
| Block Orientation | Through Hole Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
