Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2213699-4Copy
Order Code2834698
Technical Datasheet
SVHCTo Be Advised
Product Overview
- Type Z50 LUMAWISE drive LED holder
- Allows luminaire designers to remove driver boxes from spot and track lighting
- Driver on board design incorporates DC/DC driver functionality into the LED holder
- Designed to meet the requirements of Zhaga book 12
- 48VDC input and 1050mA output current
- 16mm x 19mm LED size
- On/Off version
Technical Specifications
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001