Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No544959-ECopy
Order Code4919939
Product RangeVolTron Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.283.470 |
| 10+ | Rs.247.100 |
| 100+ | Rs.216.580 |
| 250+ | Rs.206.680 |
| 500+ | Rs.198.670 |
| 1000+ | Rs.190.970 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.283.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No544959-ECopy
Order Code4919939
Product RangeVolTron Series
Technical Datasheet
Product RangeVolTron Series
No. of Positions6Ways
Pitch Spacing6.2mm
For Use WithTE Connectivity VolTron Series Female Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VolTron Series
No. of Positions
6Ways
For Use With
TE Connectivity VolTron Series Female Contacts
Gender
Receptacle
Pitch Spacing
6.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00215
