Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No770849-8Copy
Manufacturer Standard Lead Time19 weeks
Order Code4534719
Product RangeSL-156 Series
Your Part Number
850 In Stock
Need more?
850 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.47.780 |
| 100+ | Rs.40.810 |
| 500+ | Rs.36.610 |
| 1000+ | Rs.34.950 |
| 2500+ | Rs.32.870 |
| 5000+ | Rs.32.220 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.477.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No770849-8Copy
Manufacturer Standard Lead Time19 weeks
Order Code4534719
Product RangeSL-156 Series
Technical Datasheet
Product RangeSL-156 Series
No. of Positions8Ways
Pitch Spacing3.96mm
For Use WithSL-156 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL-156 Series
No. of Positions
8Ways
For Use With
SL-156 Series Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 770849-8
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
