Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CRGS0603J1R8 SMD Chip Resistor, 1.8 ohm, ± 5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge](https://in.element14.com/productimages/standard/en_GB/126516306-40.jpg)
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CRGS0603J1R8Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel2531654RL Cut Tape2531654 |
| Product Range | CRGS Series |
| Also Known As | 2176243-4 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.10.670 | Rs.106.70 |
| Total Price | Rs.106.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.10.670 |
| 250+ | Rs.8.130 |
| 1000+ | Rs.6.940 |
| 5000+ | Rs.6.640 |
| 10000+ | Rs.6.140 |
| 20000+ | Rs.5.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CRGS0603J1R8Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel2531654RL Cut Tape2531654 |
| Product Range | CRGS Series |
| Also Known As | 2176243-4 |
| Technical Datasheet | |
| Resistance | 1.8ohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 250mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Anti-Surge |
| Product Range | CRGS Series |
| Temperature Coefficient | ± 400ppm/°C |
| Voltage Rating | 50V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1.8ohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thick Film |
| Product Range | CRGS Series |
| Voltage Rating | 50V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Anti-Surge |
| Temperature Coefficient | ± 400ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332919 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
