Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CRGS2512J1R0 SMD Chip Resistor, 1 ohm, ± 5%, 1.5 W, 2512 [6432 Metric], Thick Film, Anti-Surge](https://in.element14.com/productimages/standard/en_GB/126516306-40.jpg)
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CRGS2512J1R0Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel2532031RL Cut Tape2532031 |
| Product Range | CRGS Series |
| Also Known As | 2176246-1 |
| Your Part Number | |
| Technical Datasheet |
11,075 In Stock
Need more?
11,075 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.77.630 | Rs.77.63 |
| Total Price | Rs.77.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.77.630 |
| 250+ | Rs.52.410 |
| 1000+ | Rs.48.780 |
| 5000+ | Rs.45.720 |
| 10000+ | Rs.44.810 |
| 20000+ | Rs.43.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CRGS2512J1R0Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel2532031RL Cut Tape2532031 |
| Product Range | CRGS Series |
| Also Known As | 2176246-1 |
| Technical Datasheet | |
| Resistance | 1ohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 1.5W |
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Anti-Surge |
| Product Range | CRGS Series |
| Temperature Coefficient | ± 200ppm/°C |
| Voltage Rating | 250V |
| Product Length | 6.35mm |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1ohm |
|---|---|
| Power Rating | 1.5W |
| Resistor Technology | Thick Film |
| Product Range | CRGS Series |
| Voltage Rating | 250V |
| Product Width | 3.2mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Type | Anti-Surge |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 6.35mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (3)
Alternatives for CRGS2512J1R0
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332919 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0025 |
