Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-22A-30Copy
Order Code1310372
Product RangeFlexstrip/FSN Series
Also Known As5-1437142-3
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-22A-30Copy
Order Code1310372
Product RangeFlexstrip/FSN Series
Also Known As5-1437142-3
Technical Datasheet
No. of Positions30Ways
Cable Length - Imperial2"
Cable Length - Metric50.8mm
Connector Pitch2.54mm
Product RangeFlexstrip/FSN Series
Cable Assembly Type-
Product Overview
Applications
Industrial
Technical Specifications
No. of Positions
30Ways
Cable Length - Metric
50.8mm
Product Range
Flexstrip/FSN Series
Cable Length - Imperial
2"
Connector Pitch
2.54mm
Cable Assembly Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
