Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L000970-01Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Cut Tape4816236 Cut Tape4816236RL |
| Your Part Number | |
| Technical Datasheet |
3,999 In Stock
Need more?
3,999 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.301.340 |
| 10+ | Rs.260.490 |
| 25+ | Rs.245.970 |
| 50+ | Rs.230.090 |
| 100+ | Rs.214.200 |
| 500+ | Rs.206.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.301.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | L000970-01Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Cut Tape4816236 Cut Tape4816236RL |
| Technical Datasheet | |
| Centre Frequency | 868MHz |
| Antenna Case Size | 5mm x 3mm x 0.5mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Centre Frequency | 868MHz |
|---|---|
| Product Range | - |
| Antenna Case Size | 5mm x 3mm x 0.5mm |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85291019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
