Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEKO
Manufacturer Part NoTN12.29
Order Code8311986
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric24.1mm
External Width - Metric155mm
External Depth - Metric96mm
IP Rating-
Body ColourBlack, Grey
NEMA Rating-
External Height - Imperial0.95"
External Width - Imperial6.1"
External Depth - Imperial3.78"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
24.1mm
External Depth - Metric
96mm
Body Colour
Black, Grey
External Height - Imperial
0.95"
External Depth - Imperial
3.78"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
ABS
External Width - Metric
155mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12