Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Test & Measurement
                                                                                                      3. Oscilloscopes
                                                                                                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                      Print Page

                                                                                                      TBS1104

                                                                                                      Digital Oscilloscope, TBS1000 Series, 4 Channel, 100 MHz, 1 GSPS, 2.5 kpts

                                                                                                      TEKTRONIX
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      TEKTRONIX TBS1104
                                                                                                      TEKTRONIX TBS1104
                                                                                                      TEKTRONIX TBS1104
                                                                                                      TEKTRONIX TBS1104
                                                                                                      ManufacturerTEKTRONIX
                                                                                                      Manufacturer Part NoTBS1104
                                                                                                      Order Code2347634
                                                                                                      Product RangeTBS1000 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      TEKTRONIX
                                                                                                      ManufacturerTEKTRONIX
                                                                                                      Manufacturer Part NoTBS1104
                                                                                                      Order Code2347634
                                                                                                      Product RangeTBS1000 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeTBS1000 Series
                                                                                                      Scope Channels4 Channel
                                                                                                      Bandwidth100MHz
                                                                                                      Sampling Rate1GSPS
                                                                                                      Display Memory Depth2.5 kpts
                                                                                                      Calculated Rise Time-
                                                                                                      Scope Display TypeTFT LCD Colour
                                                                                                      Kit ContentsOne 100MHz TPP0101 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, Educators Classroom and Lab Resource CD, Certificate of Calibration
                                                                                                      Manufacturer Warranty5 Years
                                                                                                      Plug TypeEU, SWISS, UK
                                                                                                      SVHCNo SVHC (17-Dec-2014)

                                                                                                      Alternatives for TBS1104

                                                                                                      1 Product Found

                                                                                                      Product Overview

                                                                                                      The Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features – including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help – the oscilloscopes help you get more done, in less time.

                                                                                                      • 100MHz bandwidth
                                                                                                      • 4 channel
                                                                                                      • Up to 1GS/s sample rate on all channels
                                                                                                      • 2.5k point record length on all channels
                                                                                                      • Advanced triggers including Pulse Width Trigger and Line-selectable Video Trigger
                                                                                                      • 16 automated measurements, and FFT analysis for simplified waveform analysis
                                                                                                      • Built-in waveform limit testing
                                                                                                      • Automated, extended data logging feature
                                                                                                      • Autoset and signal auto-ranging
                                                                                                      • Built-in context-sensitive help
                                                                                                      • Probe check wizard
                                                                                                      • Multiple-language user interface
                                                                                                      • 5.7 in. active TFT colour display
                                                                                                      • USB 2.0 host port on the front panel for quick and easy data storage
                                                                                                      • USB 2.0 device port on rear panel for connection to PC or PictBridge-compatible printer
                                                                                                      • Software lets you capture screen images, waveform data and settings from a Windows computer

                                                                                                      Applications

                                                                                                      Industrial Automation Control, Hobby & Education, Industrial, Instrumentation, Test & Measurement, Research & Development, Consumer Electronics, Aerospace, Defence, Military, Electronics Design, Embedded Design & Development

                                                                                                      Contents

                                                                                                      Contents: Oscilloscope, passive probes (one per channel), power cord, installation and safety manual, user manuals CD & OpenChoice software

                                                                                                      Notes

                                                                                                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      TBS1000 Series

                                                                                                      Bandwidth

                                                                                                      100MHz

                                                                                                      Display Memory Depth

                                                                                                      2.5 kpts

                                                                                                      Scope Display Type

                                                                                                      TFT LCD Colour

                                                                                                      Manufacturer Warranty

                                                                                                      5 Years

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2014)

                                                                                                      Scope Channels

                                                                                                      4 Channel

                                                                                                      Sampling Rate

                                                                                                      1GSPS

                                                                                                      Calculated Rise Time

                                                                                                      -

                                                                                                      Kit Contents

                                                                                                      One 100MHz TPP0101 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, Educators Classroom and Lab Resource CD, Certificate of Calibration

                                                                                                      Plug Type

                                                                                                      EU, SWISS, UK

                                                                                                      Technical Docs (3)

                                                                                                      Manufacturer Product Page EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Enhanced Product Overview EN

                                                                                                      Associated Products

                                                                                                      8 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (17-Dec-2014)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):2.721552
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.