Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3PS16006Copy
Order Code4656200
Product RangeT3PS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3PS16006Copy
Order Code4656200
Product RangeT3PS Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max6A
Power Rating360W
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Manufacturer Warranty3 Years
Product RangeT3PS Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3PS16006 is a T3PS1XXXXSeries single output, 360W, switching DC power supply. OVP protects the T3PS1000 series and their load from unexpected conditions. High regulation is maintained at 0.01%. Remote sensing adds an extra level of precision by compensating for cable losses between the power supply and load. Turning the output on/off from an external device is available through remote control terminals. The T3PS1000 Series is an ideal solution for power-efficient bench-top or portable applications requiring high regulation.
- Voltage range from 0 to 60V, current range from 0 to 6A
- Switched mode high efficiency power supply design
- Dual numeric output display
- High power density 360W switching DC power supply design
- Operates in constant voltage or constant current modes
- 3 1/2 digit, 0.39" LED display
- Only 127.76mm wide x 150.87mm high x 294.89mm deep, weight approximately of 3.2 kg
Contents
Power supply, Quick start guide x 1, Power cord x 3, Test lead GTL-203 A x 1.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
360W
Supply Voltage Max
230VAC
Product Range
T3PS Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
6A
Supply Voltage Min
115VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
