Print Page
TPA10
Test Accessory, ProBus Probe Adapter, Teledyne LeCroy TekProbe Series BNC Probes, TekProbe Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoTPA10Copy
Manufacturer Standard Lead Time1 weeks
Order Code4656253
Product RangeTekProbe Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.159,607.750 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.159,607.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoTPA10Copy
Manufacturer Standard Lead Time1 weeks
Order Code4656253
Product RangeTekProbe Series
Technical Datasheet
Accessory TypeProBus Probe Adapter
For Use WithTeledyne LeCroy TekProbe Series BNC Probes
Product RangeTekProbe Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TPA10 is a ProBus probe adapter for TekProbe-BNC probes. TPA10 Tektronix TekProbe Probe Adapter permits connection of select Tektronix TekProbe interface level II probes to any ProBus-equipped Teledyne LeCroy oscilloscope. The TPA10 automatically detects which Tektronix probe is attached and supplies all necessary power and offset control to the probe, and communicates the probe signal to the Teledyne LeCroy oscilloscope.
- Automatic probe detection
- Provides all necessary power and offset control to the attached probe
- Supports probes up to 4GHz
- Easy firmware updates
- Supported probes: preamplifiers, current probes, single-ended and differential active probes
Technical Specifications
Accessory Type
ProBus Probe Adapter
Product Range
TekProbe Series
For Use With
Teledyne LeCroy TekProbe Series BNC Probes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
