Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB2-GPIBCopy
Manufacturer Standard Lead Time1 weeks
Order Code4656254
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.273,095.520 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.273,095.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB2-GPIBCopy
Manufacturer Standard Lead Time1 weeks
Order Code4656254
Technical Datasheet
Accessory TypeUSB 2.0 to IEEE 488.2 GPIB Adapter
For Use WithTeledyne LeCroy Oscilloscopes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB2-GPIB is an external USB 2.0 to GPIB IEEE 488.2 adapter. The USB2-GPIB converter enables you to remotely control an oscilloscope from a PC using standard GPIB commands. The USB connector conforms to USB 2.0. The source voltage is supplied from the USB port. GPIB driver needs to be properly configured to allow HS488 high speed mode, including proper definition of the cable length.
- Bus-powered
- USB specification revision 2.0
- Type A USB connector
- Amphenol 24-pin (male) GPIB connector
- 350mA maximum (during operation) power consumption
- Operating temperature range from +5°C to +40°C
- 29.52inch cable length
- External dimension (W x H x L) is 2.40inch x 0.86inch x 4.44inch
Technical Specifications
Accessory Type
USB 2.0 to IEEE 488.2 GPIB Adapter
Product Range
-
For Use With
Teledyne LeCroy Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
