Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.3,117.930 |
| 10+ | Rs.2,965.350 |
| 25+ | Rs.2,821.940 |
| 100+ | Rs.2,624.060 |
| 250+ | Rs.2,524.970 |
| 500+ | Rs.2,464.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,117.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG59B/U
Connector Type B
BNC Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
2m
Connector Type A
BNC Plug
Impedance
75ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85446090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
