Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,688.300 |
| 10+ | Rs.1,439.110 |
| 25+ | Rs.1,352.180 |
| 100+ | Rs.1,244.010 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,688.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100023247Copy
Order Code5132510
Technical Datasheet
Product Range-
No. of Contacts8Contacts
GenderHeader
Pitch Spacing-
No. of Rows2 Row
Rows Loadeda + b
Contact PlatingSilver Plated Contacts
Contact MaterialBrass
No. of Mating Cycles500
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Gender
Header
No. of Rows
2 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
500
No. of Contacts
8Contacts
Pitch Spacing
-
Rows Loaded
a + b
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01188
