Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEGARTNER
Manufacturer Part No100023251Copy
Order Code5132512
Product Range2 Row
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.2,951.630 |
| 10+ | Rs.2,545.970 |
| 25+ | Rs.2,399.160 |
| 100+ | Rs.2,177.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,951.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100023251Copy
Order Code5132512
Product Range2 Row
Technical Datasheet
Product Range2 Row
No. of Contacts16Contacts
GenderHeader
Pitch Spacing-
No. of Rows2 Row
Rows Loadeda + b
Contact PlatingSilver Plated Contacts
Contact MaterialBrass
No. of Mating Cycles500
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2 Row
Gender
Header
No. of Rows
2 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
500
No. of Contacts
16Contacts
Pitch Spacing
-
Rows Loaded
a + b
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01963
