Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.4,487.320 |
| 5+ | Rs.4,201.430 |
| 10+ | Rs.3,946.450 |
| 25+ | Rs.3,762.940 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,487.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100023255Copy
Order Code5132516
Technical Datasheet
Product Range-
No. of Contacts30Contacts
GenderHeader
Pitch Spacing-
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingSilver Plated Contacts
Contact MaterialBrass
No. of Mating Cycles500
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Gender
Header
No. of Rows
3 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
500
No. of Contacts
30Contacts
Pitch Spacing
-
Rows Loaded
a + b + c
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
