Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEGARTNER
Manufacturer Part No100024242Copy
Order Code5132494
Product RangeG27 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.11,339.040 |
| 5+ | Rs.11,112.260 |
| 10+ | Rs.10,885.480 |
| 25+ | Rs.10,658.700 |
| 50+ | Rs.10,431.920 |
| 100+ | Rs.10,205.140 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,339.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100024242Copy
Order Code5132494
Product RangeG27 Series
Technical Datasheet
Product RangeG27 Series
DC Breakover Voltage-
GDT Case StyleSMD
Impulse Discharge Current15kA
Impulse Sparkover Voltage90V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
G27 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
90V
DC Breakover Voltage
-
Impulse Discharge Current
15kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1508
