Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,691.450 |
| 10+ | Rs.1,556.640 |
| 25+ | Rs.1,476.720 |
| 100+ | Rs.1,391.950 |
| 250+ | Rs.1,341.100 |
| 500+ | Rs.1,308.960 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,691.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100024889Copy
Order Code5132869
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSolder, Clamp
Impedance50ohm
Coaxial Cable TypeRG-316/U, KX 22A, KX 3B, RG-174/U, RG-188A/U
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max10GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Solder, Clamp
Coaxial Cable Type
RG-316/U, KX 22A, KX 3B, RG-174/U, RG-188A/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Copper Alloy
Frequency Max
10GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
