Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.3,993.300 |
| 5+ | Rs.3,797.880 |
| 10+ | Rs.3,614.220 |
| 25+ | Rs.3,360.780 |
| 50+ | Rs.3,233.870 |
| 100+ | Rs.3,155.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,993.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cable Length - Imperial
11.8"
Coaxial Cable Type
RG174
Connector Type B
SMB Jack
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
300mm
Connector Type A
SMB Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85446090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
