Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.9,046.370 |
| 5+ | Rs.8,603.670 |
| 10+ | Rs.8,187.600 |
| 25+ | Rs.7,613.450 |
| 50+ | Rs.7,325.950 |
| 100+ | Rs.7,149.050 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,046.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part NoL09999B3618Copy
Order Code5132488
Technical Datasheet
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeRG214
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.8ft
Coaxial Cable Type
RG214
Connector Type B
N Type Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
3m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85446090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6625
