Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoLAD8N20Copy
Manufacturer Standard Lead Time5 weeks
Order Code3621935
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.0.005 |
| 5+ | Rs.0.004 |
| 10+ | Rs.0.003 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoLAD8N20Copy
Manufacturer Standard Lead Time5 weeks
Order Code3621935
Product RangeTeSys Deca Series
Technical Datasheet
Switch Terminals-
No. of Poles-
Contact Current Max10A
Contact Voltage AC Max-
For Use With-
Contact Voltage DC Max-
Product RangeTeSys Deca Series
Technical Specifications
Switch Terminals
-
Contact Current Max
10A
For Use With
-
Product Range
TeSys Deca Series
No. of Poles
-
Contact Voltage AC Max
-
Contact Voltage DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
