Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLP016BC270Copy
Manufacturer Standard Lead Time21 weeks
Order Code3133194
Product RangeOsiSense XMLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.20,440.700 |
| 5+ | Rs.19,860.920 |
| 10+ | Rs.19,650.320 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.20,440.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLP016BC270Copy
Manufacturer Standard Lead Time21 weeks
Order Code3133194
Product RangeOsiSense XMLP Series
Technical Datasheet
Pressure Type-
Sensor Output TypeAnalogue
Pressure Port TypeUNF-2A Male
Operating Pressure Min0bar
Voltage Rating24VDC
Operating Pressure Max16bar
Port Style7/16" - 20 UNF
Pressure Port Size7/16"-20
Transducer Connection / TerminationDIN Connector
Supply Current23mA
Supply Voltage Min7VDC
Supply Voltage Max33VDC
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeOsiSense XMLP Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
-
Pressure Port Type
UNF-2A Male
Voltage Rating
24VDC
Port Style
7/16" - 20 UNF
Transducer Connection / Termination
DIN Connector
Supply Voltage Min
7VDC
Media Type
Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-30°C
Product Range
OsiSense XMLP Series
Sensor Output Type
Analogue
Operating Pressure Min
0bar
Operating Pressure Max
16bar
Pressure Port Size
7/16"-20
Supply Current
23mA
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114
