Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU8M18MA230KCopy
Manufacturer Standard Lead Time10 weeks
Order Code2765953
Product RangeXU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.24,999.150 |
| 5+ | Rs.24,290.080 |
| 10+ | Rs.24,032.550 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.24,999.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU8M18MA230KCopy
Manufacturer Standard Lead Time10 weeks
Order Code2765953
Product RangeXU Series
Technical Datasheet
Sensing Range Max120mm
Sensing Distance Max120mm
Sensing MethodDiffuse
Sensor Output TypeDigital
Product RangeXU Series
Supply Voltage DC Min24V
Connection Method1/2" - 20 UNF Connector
Supply Voltage Min24V
Supply Voltage DC Max240V
Supply Voltage Max240V
Technical Specifications
Sensing Range Max
120mm
Sensing Method
Diffuse
Product Range
XU Series
Connection Method
1/2" - 20 UNF Connector
Supply Voltage DC Max
240V
Sensing Distance Max
120mm
Sensor Output Type
Digital
Supply Voltage DC Min
24V
Supply Voltage Min
24V
Supply Voltage Max
240V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087
