Print Page
ZCMC25L3
Switch Accessory, Pre-Cabled Connection, Telemecanique OsiSense XC Series ZCMD25 Limit Switches
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCMC25L3Copy
Manufacturer Standard Lead Time10 weeks
Order Code3213017
Product RangeOsiSense XC Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,509.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,509.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCMC25L3Copy
Manufacturer Standard Lead Time10 weeks
Order Code3213017
Product RangeOsiSense XC Series
Technical Datasheet
Accessory TypePre-Cabled Connection
For Use WithTelemecanique OsiSense XC Series ZCMD25 Limit Switches
Product RangeOsiSense XC Series
SVHCTo Be Advised
Product Overview
ZCMC25L3 is a pre-cabled connection.
- 2-pole
- 1NC + 1NO contacts type and composition
- Slow-break, break before make contact operation
- Cable length is 3mm
- PvR wire insulation material
- 18 months warranty
Technical Specifications
Accessory Type
Pre-Cabled Connection
Product Range
OsiSense XC Series
For Use With
Telemecanique OsiSense XC Series ZCMD25 Limit Switches
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275
