Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | 0554 2009Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4469897 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,766.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,766.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | 0554 2009Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4469897 |
| Technical Datasheet | |
| Accessory Type | Deco-Cover |
| For Use With | Testo 160 THL WiFi Data Loggers |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
0554 2009 is a deco-cover. With this deco-cover for testo 160 THL, your exhibits are always the focus. With the customisable housing cover, you can integrate the Wi-Fi data logger perfectly and discreetly into any exhibition.
- Dimension is 97 x 69 x 23mm
- White colour PC-ABS housing
Technical Specifications
| Accessory Type | Deco-Cover |
|---|---|
| Product Range | - |
| For Use With | Testo 160 THL WiFi Data Loggers |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |
