Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | 0646 1065Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4531533 |
| Product Range | Testoterm Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,309.280 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
Rs.3,309.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | 0646 1065Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4531533 |
| Product Range | Testoterm Series |
| Technical Datasheet | |
| Label Type | Self Adhesive |
| Label Height | 14mm |
| Label Width | 14mm |
| Label Diameter | - |
| Label Material | - |
| Label Legend | Single Dot Temperature Indicator |
| Label Colour | Black on Blue |
| Pack Quantity | 50 |
| Product Range | Testoterm Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
0646 1065 is a testoterm - self-adhesive measuring points (+65°C). This testoterm measuring points are self-adhesive, temperature-sensitive films that respond by changing colour when a certain temperature is exceeded. They are ideal for monitoring the temperature of products and processes where a specific temperature must not be exceeded.
- Temperature point +65°C
- Colour change within 2 to 3 seconds if limit value is exceeded
- 50 measuring points in one book
- Dimension is 14 x 14mm
Technical Specifications
| Label Type | Self Adhesive |
|---|---|
| Label Width | 14mm |
| Label Material | - |
| Label Colour | Black on Blue |
| Product Range | Testoterm Series |
| Label Height | 14mm |
|---|---|
| Label Diameter | - |
| Label Legend | Single Dot Temperature Indicator |
| Pack Quantity | 50 |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
