Print Page
TESTO 515 EX - GAS & REFRIGERATION
Detector, Multi Gas, 2, -10 °C, 50 °C, 10% to 80% Relative Humidity
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part NoTESTO 515 EX - GAS & REFRIGERATIONCopy
Manufacturer Standard Lead Time3 weeks
Order Code5136793
Your Part Number
2 In Stock
1 more incoming. You can reserve stock now
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.69,871.680 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.69,871.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 515 EX - GAS & REFRIGERATIONCopy
Manufacturer Standard Lead Time3 weeks
Order Code5136793
Technical Datasheet
Gas Detector TypeMulti Gas
No. of Sensors2
Audio Alarm Level-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Humidity Range10% to 80% Relative Humidity
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Operating Temperature Max
50°C
Product Range
-
No. of Sensors
2
Operating Temperature Min
-10°C
Humidity Range
10% to 80% Relative Humidity
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.856
